Microcontrollers and Processors
TSB80C186EC20
Intel Corporation
Description: Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, SHRINK, QFP-100

Overview of TSB80C186EC20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSB80C186EC20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSB80C186EC20 by Intel Corporation

TSB80C186EC20
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE; NUMERIC COPROCESSOR INTERFACE
Address Bus Width
20
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
9
Number of Serial I/Os
2
Number of Terminals
100
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
1.66 mm
Speed
20 MHz
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. TSB80C186EC20
    Intel Corporation
    Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, SHRINK, QFP-100
    VS

Alternate Parts for TSB80C186EC20

This table gives cross-reference parts and alternative options found for TSB80C186EC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB80C186EC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB80C186EC-20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation TSB80C186EC20 vs SB80C186EC-20
Part Number Description Manufacturer Compare
TS80C188EC25 Microprocessor, 16-Bit, 25MHz, CMOS, PQFP100, EIAJ, QFP-100 Intel Corporation TSB80C186EC20 vs TS80C188EC25
KU80L188EC-16 Microprocessor, 16-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation TSB80C186EC20 vs KU80L188EC-16
TS80C188EC20 Microprocessor, 16-Bit, 20MHz, CMOS, PQFP100, EIAJ, QFP-100 Intel Corporation TSB80C186EC20 vs TS80C188EC20
NG80386LPSX25 Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, PLASTIC, QFP-100 Intel Corporation TSB80C186EC20 vs NG80386LPSX25
VY86C06020FC-2 RISC Microprocessor, 32-Bit, 20MHz, CMOS, MQFP100, VLSI Technology Inc TSB80C186EC20 vs VY86C06020FC-2
AD21479WBSWZ2AXX IC MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100, Microprocessor Analog Devices Inc TSB80C186EC20 vs AD21479WBSWZ2AXX
TSB80L186EC16 Microprocessor, 16-Bit, 16MHz, CMOS, PQFP100, SHRINK, QFP-100 Intel Corporation TSB80C186EC20 vs TSB80L186EC16
KUINTEL386SX12LP Microprocessor, 32-Bit, 12MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 Intel Corporation TSB80C186EC20 vs KUINTEL386SX12LP
XC68EZ328PU16V Microprocessor, 32-Bit, 16.58MHz, HCMOS, PQFP100, 14 X 14 MM, 0.50 MM PITCH, PLASTIC, TQFP-100 Motorola Semiconductor Products TSB80C186EC20 vs XC68EZ328PU16V
NG80386SXL-16 Microprocessor, 32-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD TSB80C186EC20 vs NG80386SXL-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSB80C186EC20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSB80C186EC20 by Intel Corporation

  • Please alert me when TSB80C186EC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSB80C186EC20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSB80C186EC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSB80C186EC20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSB80C186EC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSB80C186EC20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: