Part Details for TSB624IYDT by STMicroelectronics
Overview of TSB624IYDT by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB624IYDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TSB624IYDT-ND
|
DigiKey | Linear IC's Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9940 | Buy Now |
DISTI #
TSB624IYDT
|
Avnet Americas | Low Power OP Amp Quad 0.53V/us 2.7V to 36V 14-Pin SOIC T/R - Tape and Reel (Alt: TSB624IYDT) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8702 / $0.9311 | Buy Now |
DISTI #
511-TSB624IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier RoHS: Compliant | 0 |
|
$0.9560 / $0.9760 | Order Now |
|
STMicroelectronics | Low power, 1.7 MHz, rail-to-rail output, 36 V operational amplifier RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2500 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.9190 | Buy Now |
DISTI #
TSB624IYDT
|
Avnet Silica | Low Power OP Amp Quad 0.53V/us 2.7V to 36V 14-Pin SOIC T/R (Alt: TSB624IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TSB624IYDT
TSB624IYDT CAD Models
TSB624IYDT Part Data Attributes
|
TSB624IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB624IYDT
STMicroelectronics
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |