-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, rail-to-rail output, 36V operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1133
|
Newark | Opamp, 560Khz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TSB612IST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3940 |
|
$0.8380 / $1.7000 | Buy Now |
DISTI #
497-TSB612ISTCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3899 In Stock |
|
$0.5395 / $1.4600 | Buy Now |
DISTI #
TSB612IST
|
Avnet Americas | OP Amp Single 0.16V/us / 0.20V/us 2.7V to 36V 8-Pin Mini SOIC T/R - Tape and Reel (Alt: TSB612IST) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 / $0.6072 | Buy Now |
DISTI #
511-TSB612IST
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier RoHS: Compliant | 187 |
|
$0.5840 / $1.4600 | Buy Now |
|
STMicroelectronics | Low power, rail-to-rail output, 36V operational amplifier RoHS: Compliant Min Qty: 1 | 187 |
|
$0.8200 / $1.4300 | Buy Now |
|
Future Electronics | Low power, rail-to-rail output, 36V operational amplifier RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | Low power, rail-to-rail output, 36V operational amplifier RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
|
Rochester Electronics | TSB612 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 3036 |
|
$0.6208 / $0.7303 | Buy Now |
DISTI #
TSB612IST
|
TME | IC: operational amplifier, 560kHz, Ch: 2, miniSO8, 2.7÷36VDC Min Qty: 1 | 0 |
|
$1.8100 / $2.7200 | RFQ |
|
Ameya Holding Limited | 16256 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB612IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSB612IST
STMicroelectronics
Low power, rail-to-rail output, 36V operational amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MiniSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.13 V/us | |
Slew Rate-Nom | 0.19 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 510 | |
Voltage Gain-Min | 177827 | |
Wideband | NO | |
Width | 3 mm |