Part Details for TSB43DA42AGHC by Texas Instruments
Overview of TSB43DA42AGHC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSB43DA42AGHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1608 |
|
$12.6360 / $18.9540 | Buy Now | |
|
Rochester Electronics | 400MBps, PBGA196 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7308 |
|
$10.5300 / $12.3900 | Buy Now |
Part Details for TSB43DA42AGHC
TSB43DA42AGHC CAD Models
TSB43DA42AGHC Part Data Attributes
|
TSB43DA42AGHC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43DA42AGHC
Texas Instruments
PCI BUS CONTROLLER, PBGA196, PLASTIC, BGA-196
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Data Transfer Rate-Max | 400 MBps | |
Drive Interface Standard | IEEE1394; IEEE1394A | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | CONSUMER CIRCUIT |
Alternate Parts for TSB43DA42AGHC
This table gives cross-reference parts and alternative options found for TSB43DA42AGHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB43DA42AGHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB43DA42AGHCR | PCI BUS CONTROLLER, PBGA196, PLASTIC, BGA-196 | Texas Instruments | TSB43DA42AGHC vs TSB43DA42AGHCR |
TSB43DA42AZHC | IEC61883, 1394a Link Layer Controller integrated with a 1394a, 400Mbps, 2-port Physical Layer (PHY) 196-BGA MICROSTAR 0 to 0 | Texas Instruments | TSB43DA42AGHC vs TSB43DA42AZHC |