Part Details for TSB43CA43AGGW by Texas Instruments
Overview of TSB43CA43AGGW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB43CA43AGGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB43CA43AGGW-ND
|
DigiKey | SERIAL I/O CONTROLLER Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$9.1000 | Buy Now |
|
Rochester Electronics | Serial I/O Controller, 2 Channel(s), 50MBps, PBGA176 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 242 |
|
$7.8100 / $9.1900 | Buy Now |
Part Details for TSB43CA43AGGW
TSB43CA43AGGW CAD Models
TSB43CA43AGGW Part Data Attributes:
|
TSB43CA43AGGW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43CA43AGGW
Texas Instruments
2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PBGA176, PLASTIC, MICRO BGA-176
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, MICRO BGA-176 | |
Pin Count | 176 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 10 | |
Boundary Scan | YES | |
Bus Compatibility | 68000; MPC850 | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | IEEE1394 | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B176 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA176,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB43CA43AGGW
This table gives cross-reference parts and alternative options found for TSB43CA43AGGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB43CA43AGGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB43CA43AZGW | iceLynx-micro-5C with Streaming Audio and Content Protection 176-BGA MICROSTAR -20 to 70 | Texas Instruments | TSB43CA43AGGW vs TSB43CA43AZGW |