Part Details for TSB43CA42PGF by Texas Instruments
Overview of TSB43CA42PGF by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for TSB43CA42PGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Serial I/O Controller, 2 Channel(s), 50MBps, PQFP176 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$11.9400 / $14.0500 | Buy Now |
|
Chip1Cloud | IC PHY/LINK LAYER CTRLR 176-LQFP | 7860 |
|
RFQ |
Part Details for TSB43CA42PGF
TSB43CA42PGF CAD Models
TSB43CA42PGF Part Data Attributes:
|
TSB43CA42PGF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43CA42PGF
Texas Instruments
2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP176, PLASTIC, QFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 10 | |
Boundary Scan | YES | |
Bus Compatibility | 68000; MPC850 | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | IEEE1394B | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB43CA42PGF
This table gives cross-reference parts and alternative options found for TSB43CA42PGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB43CA42PGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB43CA42PGFG4 | 2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP176, PLASTIC, QFP-176 | Texas Instruments | TSB43CA42PGF vs TSB43CA42PGFG4 |