Part Details for TSB43AA82GHH by Texas Instruments
Overview of TSB43AA82GHH by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Robotics and Drones
Price & Stock for TSB43AA82GHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB43AA82GHH-296-ND
|
DigiKey | SERIAL I/O CONTROLLER, 2 CHANNEL Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1599 In Stock |
|
$7.8800 | Buy Now |
|
Rochester Electronics | Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PBGA179 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1599 |
|
$6.7700 / $7.9600 | Buy Now |
Part Details for TSB43AA82GHH
TSB43AA82GHH CAD Models
TSB43AA82GHH Part Data Attributes
|
TSB43AA82GHH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43AA82GHH
Texas Instruments
2 Port High Performance Integrated Phy and Link Layer Chip for PC Peripherals 179-BGA MICROSTAR
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-179 | |
Pin Count | 179 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | IEEE1394 | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B179 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 179 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA179,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |