-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP128, PLASTIC, QFP-128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Quest Components | 340 |
|
$5.1513 / $9.3660 | Buy Now | |
|
Rochester Electronics | Serial I/O Controller, 2 Channel(s), 50MBps, PQFP128 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$4.4700 / $5.2600 | Buy Now |
|
ComSIT USA | INTEGRATED 1394A-2000 OHCI PHY/LINK LAYER CONTROLLER Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PQFP128 RoHS: Not Compliant | Europe - 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB43AA22PDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB43AA22PDT
Texas Instruments
2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP128, PLASTIC, QFP-128
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 24.576 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TSB43AA22PDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB43AA22PDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB86613PBT | 2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PBGA176, PLASTIC, FBGA-176 | FUJITSU Semiconductor Limited | TSB43AA22PDT vs MB86613PBT |
MB86613PFV | 2 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP144, PLASTIC, LQFP-144 | FUJITSU Semiconductor Limited | TSB43AA22PDT vs MB86613PFV |
UPD72873GC-9EV | Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PQFP120, 14 X 14 MM, FINE PITCH, PLASTIC, TQFP-120 | NEC Electronics Group | TSB43AA22PDT vs UPD72873GC-9EV |
MB86613PFV | Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PQFP144, PLASTIC, LQFP-144 | FUJITSU Limited | TSB43AA22PDT vs MB86613PFV |
UPD72872GC-9EV | Serial I/O Controller, 2 Channel(s), 50MBps, CMOS, PQFP120, 14 X 14 MM, FINE PITCH, PLASTIC, TQFP-120 | NEC Electronics Group | TSB43AA22PDT vs UPD72872GC-9EV |