-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19370-ND
|
DigiKey | IC TRANSCEIVER 6/6 80HTQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
47 In Stock |
|
$16.3156 / $18.5200 | Buy Now |
DISTI #
V99:2348_07426996
|
Arrow Electronics | Transceiver 3TX 3RX 400Mbps 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2031 | Americas - 7 |
|
$12.4590 / $14.1720 | Buy Now |
DISTI #
60167936
|
Verical | Transceiver 3TX 3RX 400Mbps 80-Pin HTQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 7 |
|
$12.4590 / $14.1720 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Rochester Electronics | TSB41BA3B IEEE 1394b Three-Port Cable Transceiver/Arbiter RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2 |
|
$10.8200 / $12.7300 | Buy Now |
|
Chip1Cloud | IEEE 1394b THREE-PORT CABLE TRANSCEIVER/ARBITER | IC TXRX CABLE 3 PORT 80HTQFP | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSB41BA3BPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41BA3BPFP
Texas Instruments
IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 49.152 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TSB41BA3BPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41BA3BPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41BA3BIPFP | 3 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP80, PLASTIC, TQFP-80 | Texas Instruments | TSB41BA3BPFP vs TSB41BA3BIPFP |
TSB41BA3BIGGM | 3 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PBGA80, MICRO BGA-80 | Texas Instruments | TSB41BA3BPFP vs TSB41BA3BIGGM |