Part Details for TSB41BA3BIGGM by Texas Instruments
Overview of TSB41BA3BIGGM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for TSB41BA3BIGGM
TSB41BA3BIGGM CAD Models
TSB41BA3BIGGM Part Data Attributes
|
TSB41BA3BIGGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB41BA3BIGGM
Texas Instruments
3 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PBGA80, MICRO BGA-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 49.152 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PBGA-B80 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB41BA3BIGGM
This table gives cross-reference parts and alternative options found for TSB41BA3BIGGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB41BA3BIGGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB41BA3BIPFP | 3 CHANNEL(S), 400Mbps, SERIAL COMM CONTROLLER, PQFP80, PLASTIC, TQFP-80 | Texas Instruments | TSB41BA3BIGGM vs TSB41BA3BIPFP |
TSB41BA3BPFP | IEEE 1394b three-port cable transceiver/arbiter 80-HTQFP 0 to 70 | Texas Instruments | TSB41BA3BIGGM vs TSB41BA3BPFP |