Part Details for TSB200002 by TE Connectivity
Results Overview of TSB200002 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSB200002 Information
TSB200002 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TSB200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TSB200002=EUROPA 14.5MM 2 CIRC RoHS: Compliant | 0 |
|
$4.3900 / $9.2000 | Buy Now |
|
Master Electronics | TSB200002=EUROPA 14.5MM 2 CIRC RoHS: Compliant | 0 |
|
$4.3900 / $9.2000 | Buy Now |
Part Details for TSB200002
TSB200002 CAD Models
TSB200002 Part Data Attributes
|
TSB200002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB200002
TE Connectivity
65A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | BUCHANAN, POLYAMIDE6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 65 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |