TSB150004
Description: 40A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT

Overview of TSB150004 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TSB150004 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com TSB150004=13.5MM EUROPA BL RoHS: Compliant 0
  • 750 $14.2300
  • 1,500 $7.2700
  • 2,250 $4.9500
  • 3,000 $4.8500
$4.8500 / $14.2300 Buy Now
Master Electronics TSB150004=13.5MM EUROPA BL RoHS: Compliant 0
  • 750 $14.2300
  • 1,500 $7.2700
  • 2,250 $4.9500
  • 3,000 $4.8500
$4.8500 / $14.2300 Buy Now

CAD Models for TSB150004 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSB150004 by TE Connectivity

TSB150004
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
UL94V-2, POLYAMIDE
Fastening Method
SCREW
Mounting Type
CABLE
Number of Decks
1
Number of Rows
1
Number of Ways
4
Rated Current
40 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
8 AWG
Want to compare parts?
  1. TSB150004
    TE Connectivity
    40A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSB150004 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSB150004 by TE Connectivity

Select Manufacturer
Which Manufacturer of TSB150004 would you like to use for your alert(s)?
  • Please alert me when TSB150004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSB150004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSB150004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSB150004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSB150004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSB150004 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: