Part Details for TSB12LV32PZ by Texas Instruments
Overview of TSB12LV32PZ by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Communication and Networking
Price & Stock for TSB12LV32PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6237
|
Newark | Link Layer Controller, 400Mbps, Lqfp-100, Device Type:Phy/Link Layer Controller, Data Rate:400Mbps, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Driver Case Style:Lqfp, No. Of Pins:100Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TSB12LV32PZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$13.4500 / $15.7900 | Buy Now |
DISTI #
296-11067-ND
|
DigiKey | IC GP LINK LAYER CNTRLR 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
58 In Stock |
|
$8.5985 / $13.5800 | Buy Now |
DISTI #
595-TSB12LV32PZ
|
Mouser Electronics | 1394 Interface IC General-Purpose Link Layer Cntrlr RoHS: Compliant | 0 |
|
$8.5900 / $13.5700 | Order Now |
DISTI #
J56:1989_00141017
|
Arrow Electronics | Compliant General-Purpose Link Layer Controller 100-Pin LQFP Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks | Europe - 270 |
|
$7.7410 / $8.8590 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Ameya Holding Limited | 1394 LINK LAYER | 30784 |
|
RFQ | |
|
ComSIT USA | IEEE 1394-1995 AND P1394A COMPLIANT GENL-PRP LK-LAYER CONT FOR CMPTR PRPHL AND CONSUMER AUD/VIDEO ELECTRONIC Serial I/O Controller, 1 Channel(s), 50MBps, CMOS, PQFP100 RoHS: Compliant | Europe - 45 |
|
RFQ | |
DISTI #
C1S746202456345
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes Container: Tray | 100 |
|
$7.4100 / $10.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for TSB12LV32PZ
TSB12LV32PZ CAD Models
TSB12LV32PZ Part Data Attributes
|
TSB12LV32PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV32PZ
Texas Instruments
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 7 | |
Boundary Scan | NO | |
Bus Compatibility | 68000; COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB12LV32PZ
This table gives cross-reference parts and alternative options found for TSB12LV32PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV32PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03622-01XE | Enhanced product IEEE 1394-1995 and P1394a compliant general purpose link-layer controller 100-LQFP -40 to 105 | Texas Instruments | TSB12LV32PZ vs V62/03622-01XE |