Part Details for TSB12LV21BIPGF by Texas Instruments
Overview of TSB12LV21BIPGF by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB12LV21BIPGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TSB12LV21BIPGF-ND
|
DigiKey | SERIAL I/O CONTROLLER Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1918 In Stock |
|
$13.3700 | Buy Now |
|
Rochester Electronics | Serial I/O Controller, 1 Channel(s), 50MBps, PQFP176 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1918 |
|
$11.4800 / $13.5000 | Buy Now |
Part Details for TSB12LV21BIPGF
TSB12LV21BIPGF CAD Models
TSB12LV21BIPGF Part Data Attributes:
|
TSB12LV21BIPGF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV21BIPGF
Texas Instruments
PCILynx - PCI to 1394 3.3V Link Layer with 32-bit PCI I/F, 4K FIFOs 176-LQFP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 4.5 TO 5.5 VOLTS | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TSB12LV21BIPGF
This table gives cross-reference parts and alternative options found for TSB12LV21BIPGF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV21BIPGF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9752901NXB | PCILynx - PCI to 1394 3.3V Link Layer with 32-bit PCI I/F, 1K FIFOs 176-LQFP | Texas Instruments | TSB12LV21BIPGF vs 5962-9752901NXB |
TSB12LV21AMPGF | PCILynx - PCI to 1394 3.3V Link Layer with 32-bit PCI I/F, 1K FIFOs 176-LQFP -55 to 125 | Texas Instruments | TSB12LV21BIPGF vs TSB12LV21AMPGF |