Part Details for TSB12LV01APZ by Texas Instruments
Overview of TSB12LV01APZ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for TSB12LV01APZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | 376 |
|
$13.2240 / $19.8360 | Buy Now | |
|
Rochester Electronics | LAN Controller, 1 Channel(s), 50MBps, PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39248 |
|
$11.0100 / $12.9600 | Buy Now |
Part Details for TSB12LV01APZ
TSB12LV01APZ CAD Models
TSB12LV01APZ Part Data Attributes
|
TSB12LV01APZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TSB12LV01APZ
Texas Instruments
1 CHANNEL(S), 400Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 49.152 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 50 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for TSB12LV01APZ
This table gives cross-reference parts and alternative options found for TSB12LV01APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB12LV01APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB12LV01BIPZT | High Performance 1394 3.3V Link Layer for Telecom, Embedded & Industrial App.,32-Bit I/F, 2kb FIFO 100-TQFP -40 to 85 | Texas Instruments | TSB12LV01APZ vs TSB12LV01BIPZT |
TSB12LV01AIPZ | High Performance 3.3V Link Layer with 32-bit host I/F, 2K FIFOs 100-LQFP -40 to 85 | Texas Instruments | TSB12LV01APZ vs TSB12LV01AIPZ |
V62/03611-01XE | Enhanced Product High Performance 1394 3.3V Link Layer For Telecom, Embedded & Indust. App. 100-TQFP -40 to 85 | Texas Instruments | TSB12LV01APZ vs V62/03611-01XE |
TSB12LV01BPZT | High performance 1394 3.3-V link layer for telecom, embedded & industrial app.,32-bit i/f, 2kb FIFO 100-TQFP 0 to 70 | Texas Instruments | TSB12LV01APZ vs TSB12LV01BPZT |