Part Details for TSB100006 by TE Connectivity
Overview of TSB100006 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSB100006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Europa Terminal Blocks RoHS: Compliant | 0 |
|
$5.5400 / $11.6100 | Buy Now |
DISTI #
000000000002300411
|
Sager | TE Connectivity Min Qty: 300 | 0 |
|
$7.4400 | Buy Now |
|
Master Electronics | Europa Terminal Blocks RoHS: Compliant | 0 |
|
$5.5400 / $11.6100 | Buy Now |
Part Details for TSB100006
TSB100006 CAD Models
TSB100006 Part Data Attributes
|
TSB100006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB100006
TE Connectivity
50A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 50 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |