Part Details for TSB100003DS by TE Connectivity
Overview of TSB100003DS by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSB100003DS
TSB100003DS CAD Models
TSB100003DS Part Data Attributes
|
TSB100003DS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSB100003DS
TE Connectivity
40A, BARRIER STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | STANDARD: UL 94V-2, POLYAMIDE | |
Fastening Method | SCREW | |
Number of Ways | 3 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for TSB100003DS
This table gives cross-reference parts and alternative options found for TSB100003DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSB100003DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSB100003DS | Barrier Strip Terminal Block, 40A, 1 Row(s), 1 Deck(s) | Thomas & Betts | TSB100003DS vs TSB100003DS |