Part Details for TSAL6200 by Temic Semiconductors
Overview of TSAL6200 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Part Details for TSAL6200
TSAL6200 CAD Models
TSAL6200 Part Data Attributes:
|
TSAL6200
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSAL6200
Temic Semiconductors
Infrared LED, 5mm, 1-Element, 940nm, PLASTIC, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 33 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 5 mm |