Part Details for TSAL6100-AS12Z by Vishay Intertechnologies
Overview of TSAL6100-AS12Z by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSAL6100-AS12Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSAL6100-AS12Z
|
TME | IR transmitter, 5mm, 940nm, blue-gray, 170mW, 10°, THT, 100mA Min Qty: 2 | 809 |
|
$0.1120 / $0.4380 | Buy Now |
DISTI #
TSAL6100-AS12Z
|
EBV Elektronik | LED IrLED 950nm 2-Pin T-1 3/4 Bulk (Alt: TSAL6100-AS12Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |