There are no models available for this part yet.
Overview of TSAA1S08A by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TSAA1S08A by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27X5263
|
Newark | Thumbstick Joystick Ts Rohs Compliant: Yes |Apem TSAA1S08A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.9600 / $416.6800 | Buy Now | |
DISTI #
2266-TSAA1S08A-ND
|
DigiKey | SWITCH THUMBSTICK MULT HALL Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$188.2100 | Buy Now | |
DISTI #
1040-1043-ND
|
DigiKey | SWITCH THUMBSTICK MULT HALL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.2820 | Buy Now | |
DISTI #
70289731
|
RS | Joystick, Thumbstick, Handles 1,2 3, All Mounting and Dual Output | APEM Components TSAA1S08A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$222.4800 | RFQ | |
Onlinecomponents.com | Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead RoHS: Compliant |
2 Partner Stock |
|
$235.2200 / $275.0700 | Buy Now | ||
DISTI #
C1S118300216503
|
Chip1Stop | Joysticks | 2 |
|
$195.0000 / $199.0000 | Buy Now | |
Master Electronics | Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead RoHS: Compliant |
2 Partner Stock |
|
$235.2200 / $275.0700 | Buy Now |