Part Details for TSA40N20M by Shenzhen Truesemi Semiconductor CO LTD
Overview of TSA40N20M by Shenzhen Truesemi Semiconductor CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA40N20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 40A 65m 1 N-Channel TO-3P MOSFETs ROHS | 465 |
|
$0.5531 / $0.7092 | Buy Now |