Part Details for TSA-300MA by OptiFuse
Overview of TSA-300MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSA-300MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TSA-300MA-ND
|
DigiKey | FUSE GLASS 300MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2437 In Stock |
|
$0.7640 / $1.7800 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
TSA-300MA
|
TME | Fuse: fuse, time-lag, 300mA, 250VAC, glass, 6.3x32mm, brass, TSA Min Qty: 5 | 50 |
|
$1.2500 / $1.6000 | Buy Now |
|
South Electronics | TSA-300MA | 2437 |
|
RFQ |