Part Details for TS972PT by STMicroelectronics
Overview of TS972PT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TS972PT
TS972PT CAD Models
TS972PT Part Data Attributes
|
TS972PT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS972PT
STMicroelectronics
DUAL OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, TSSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12000 | |
Width | 3 mm |
Alternate Parts for TS972PT
This table gives cross-reference parts and alternative options found for TS972PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS972PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS972IYPT | Output rail-to-rail very low-noise op-amps | STMicroelectronics | TS972PT vs TS972IYPT |
NJM2137M-(TE2) | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | TS972PT vs NJM2137M-(TE2) |
TS972D | DUAL OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | TS972PT vs TS972D |
TS972N | DUAL OP-AMP, 7000uV OFFSET-MAX, 12MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TS972PT vs TS972N |