-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real input & output rail to rail / low distortion (0.01%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS952IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8751
|
Newark | Operational Amplifier, Dual, 3 Mhz, 2, 1 V/ S, 2.7V To 12V, Soic, 8 Rohs Compliant: Yes |Stmicroelec... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7060 / $0.7320 | Buy Now |
DISTI #
497-2315-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6613 In Stock |
|
$0.7066 / $1.5000 | Buy Now |
DISTI #
TS952IDT
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R - Tape and Reel (Alt: TS952IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6308 / $0.6708 | Buy Now |
DISTI #
511-TS952IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail RoHS: Compliant | 4530 |
|
$0.6990 / $1.5000 | Buy Now |
DISTI #
E02:0323_00211283
|
Arrow Electronics | Op Amp Dual GP R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2503 | Europe - 57500 |
|
$0.7212 / $0.7806 | Buy Now |
DISTI #
V36:1790_06549505
|
Arrow Electronics | Op Amp Dual GP R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2401 | Americas - 25000 |
|
$0.6351 / $0.6874 | Buy Now |
|
STMicroelectronics | Real input & output rail to rail / low distortion (0.01%) RoHS: Compliant Min Qty: 1 | 4530 |
|
$0.7800 / $1.4700 | Buy Now |
DISTI #
87803430
|
Verical | Op Amp Dual GP R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2503 | Americas - 57500 |
|
$0.6955 / $0.7527 | Buy Now |
DISTI #
78403505
|
Verical | Op Amp Dual GP R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 25000 |
|
$0.6351 / $0.6874 | Buy Now |
|
Bristol Electronics | 5856 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS952IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS952IDT
STMicroelectronics
Real input & output rail to rail / low distortion (0.01%)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS952IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS952IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS952ID | STMicroelectronics | Check for Price | Real input & output rail to rail / low distortion (0.01%) | TS952IDT vs TS952ID |
A good PCB layout for the TS952IDT involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The TS952IDT requires a single 3.3V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the power supply is stable before enabling the device.
The recommended clock frequency for the TS952IDT is 25 MHz, but it can operate up to 50 MHz. The clock signal quality should be as clean as possible, with minimal jitter and noise. A clock signal with a duty cycle of 50% and a rise/fall time of less than 5 ns is recommended.
The TS952IDT can be configured for different video formats and resolutions using the device's registers. The device supports various video formats, including NTSC, PAL, and SECAM, and resolutions up to 1080p. The configuration is done through the I2C interface, and the specific register settings depend on the desired video format and resolution.
The TS952IDT has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be operated at a temperature below 85°C. Thermal management considerations include using a heat sink, ensuring good airflow, and avoiding thermal hotspots on the PCB.