-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision rail-to-rail input/output 3 MHz single operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS9511IYLT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11020-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2566 In Stock |
|
$0.6541 / $1.4000 | Buy Now |
DISTI #
511-TS9511IYLT
|
Mouser Electronics | Precision Amplifiers Precision rail-to-rail input/output 3 MHz single operational amplifier RoHS: Compliant | 0 |
|
$0.6690 / $0.6840 | Order Now |
|
STMicroelectronics | Precision rail-to-rail input/output 3 MHz single operational amplifier RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8400 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.6310 | Buy Now |
DISTI #
TS9511IYLT
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT23-5, 2.7÷12VDC Min Qty: 1 | 0 |
|
$0.6100 / $0.9000 | RFQ |
DISTI #
TS9511IYLT
|
Avnet Silica | OP Amp Single GP RR IO 12V 5Pin SOT23 TR (Alt: TS9511IYLT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS9511IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS9511IYLT
STMicroelectronics
Precision rail-to-rail input/output 3 MHz single operational amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.08 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 1778.27941 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS9511IYLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9511IYLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS9511ILT | STMicroelectronics | Check for Price | Precision rail-to-rail input/output 3 MHz single operational amplifier | TS9511IYLT vs TS9511ILT |
TS507CLT | STMicroelectronics | $0.4802 | High precision single supply rail to rail op-amp | TS9511IYLT vs TS507CLT |
AD8601WDRTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TS9511IYLT vs AD8601WDRTZ-REEL7 |
ADA4891-1ARJZ-R7 | Analog Devices Inc | $1.2686 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | TS9511IYLT vs ADA4891-1ARJZ-R7 |
TS507ILT | STMicroelectronics | $0.6630 | High precision single supply rail to rail op-amp | TS9511IYLT vs TS507ILT |
TLV2731IDBV | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | TS9511IYLT vs TLV2731IDBV |
MCP6H81-E/MNY | Microchip Technology Inc | Check for Price | OP-AMP | TS9511IYLT vs MCP6H81-E/MNY |
TS507IYLT | STMicroelectronics | $1.1913 | High precision single supply rail to rail op-amp | TS9511IYLT vs TS507IYLT |
ADA4891-1ARJZ-RL | Analog Devices Inc | Check for Price | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | TS9511IYLT vs ADA4891-1ARJZ-RL |
ADA4891-1ARJZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 10000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | TS9511IYLT vs ADA4891-1ARJZ-R7 |
The recommended operating temperature range for the TS9511IYLT is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
To ensure proper power supply and decoupling, follow these guidelines: use a stable voltage source, add a 10uF ceramic capacitor between VCC and GND, and place a 100nF ceramic capacitor between VCC and GND close to the device. Additionally, use a low-ESR capacitor for the output capacitor (COUT).
The TS9511IYLT can deliver up to 1A of output current, but it's essential to consider the device's thermal limitations and ensure proper heat sinking to avoid overheating.
To configure the TS9511IYLT for a specific output voltage, use the FB (Feedback) pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values for the desired output voltage.
The EN pin is used to enable or disable the TS9511IYLT. When EN is high, the device is enabled, and when EN is low, the device is disabled. This pin can be used to implement power sequencing, shutdown, or low-power modes in your design.