-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision rail-to-rail input/output 3 MHz single operational amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS9511ILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7132
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS9511ILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10352-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8198 In Stock |
|
$0.5878 / $1.2700 | Buy Now |
DISTI #
TS9511ILT
|
Avnet Americas | OP Amp Single GP R-R I/O 12V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS9511ILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5204 / $0.5558 | Buy Now |
DISTI #
511-TS9511ILT
|
Mouser Electronics | Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB RoHS: Compliant | 29564 |
|
$0.5690 / $1.2700 | Buy Now |
DISTI #
V36:1790_06549493
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O 12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2335 | Americas - 12000 |
|
$0.5807 | Buy Now |
|
STMicroelectronics | Precision rail-to-rail input/output 3 MHz single operational amplifier RoHS: Compliant Min Qty: 1 | 29564 |
|
$0.7800 / $2.0200 | Buy Now |
|
Future Electronics | TS9511 Series 14 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel |
27 Cut Tape/Mini-Reel |
|
$0.5000 / $0.6000 | Buy Now |
|
Future Electronics | TS9511 Series 14 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.5000 / $0.5150 | Buy Now |
DISTI #
78403560
|
Verical | Op Amp Single Precision Amplifier R-R I/O 12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 12000 |
|
$0.5250 / $0.5372 | Buy Now |
|
Rochester Electronics | TS9511 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 2033 |
|
$0.5898 / $0.6939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS9511ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS9511ILT
STMicroelectronics
Precision rail-to-rail input/output 3 MHz single operational amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 1780 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS9511ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS9511ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS9511IYLT | STMicroelectronics | $0.6241 | Precision rail-to-rail input/output 3 MHz single operational amplifier | TS9511ILT vs TS9511IYLT |
TLV2731IDBV | Texas Instruments | Check for Price | OP-AMP, 3000uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | TS9511ILT vs TLV2731IDBV |
TS507CLT | STMicroelectronics | $0.7427 | High precision single supply rail to rail op-amp | TS9511ILT vs TS507CLT |
AD8691WAUJZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-5 | TS9511ILT vs AD8691WAUJZ-R7 |
TS507ILT | STMicroelectronics | $0.6630 | High precision single supply rail to rail op-amp | TS9511ILT vs TS507ILT |
The recommended operating voltage range for the TS9511ILT is 2.7V to 5.5V.
To ensure proper power-up, the TS9511ILT requires a stable power supply, and the voltage on the VCC pin should rise monotonically to avoid latch-up or other unexpected behavior.
The maximum data transfer rate of the TS9511ILT is 100 Mbps.
To handle thermal considerations, ensure good thermal conduction between the TS9511ILT and the PCB, and avoid exposing the device to extreme temperatures or thermal shocks.
The EN (Enable) pin is used to enable or disable the TS9511ILT. When EN is low, the device is in shutdown mode, and when EN is high, the device is enabled.