-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower amplifier with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4510
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS931AILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8142-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2818 In Stock |
|
$0.5290 / $1.3600 | Buy Now |
DISTI #
TS931AILT
|
Avnet Americas | OP Amp Single GP R-R O/P 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS931AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5708 / $0.5954 | Buy Now |
DISTI #
511-TS931AILT
|
Mouser Electronics | Operational Amplifiers - Op Amps MICROPwr OP AMP OUTPUT RAIL TO RAIL RoHS: Compliant | 3000 |
|
$0.5490 / $1.3600 | Buy Now |
DISTI #
V72:2272_18463299
|
Arrow Electronics | Op Amp Single Micropower Amplifier R-R O/P 10V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1747 Container: Cut Strips | Americas - 3 |
|
$0.2756 / $0.3653 | Buy Now |
|
STMicroelectronics | Micropower amplifier with CMOS inputs RoHS: Compliant Min Qty: 1 | 3000 |
|
$0.7700 / $1.3300 | Buy Now |
|
Future Electronics | IC OPAMP GP 100KHZ RRO SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5400 | Buy Now |
|
Future Electronics | IC OPAMP GP 100KHZ RRO SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
DISTI #
TS931AILT
|
Avnet Americas | OP Amp Single GP R-R O/P 10V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TS931AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5708 / $0.5954 | Buy Now |
DISTI #
TS931AILT
|
TME | IC: operational amplifier, 100kHz, Ch: 1, SOT23-5, 2.7÷10VDC Min Qty: 1 | 0 |
|
$0.4940 / $0.7760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS931AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS931AILT
STMicroelectronics
Micropower amplifier with CMOS inputs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.033 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Wideband | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TS931AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS931AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4124EUK+T | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | TS931AILT vs MAX4124EUK+T |
KM4111IT5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TS931AILT vs KM4111IT5 |
AD8517ART-R2 | IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | TS931AILT vs AD8517ART-R2 |
OPA705NA/250 | Single, 12-V, 1-MHz operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | TS931AILT vs OPA705NA/250 |
OPA343NA/3K | Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 | Texas Instruments | TS931AILT vs OPA343NA/3K |
LMV321DCKR | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | TS931AILT vs LMV321DCKR |
AD8519ART-REEL7 | IC OP-AMP, 1300 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | TS931AILT vs AD8519ART-REEL7 |
MAX4322ESA+T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | TS931AILT vs MAX4322ESA+T |
OPA137NA/3KE4 | OP-AMP, 15000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | TS931AILT vs OPA137NA/3KE4 |
TS941BIDT | OP-AMP, 2000uV OFFSET-MAX, 0.01MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | TS931AILT vs TS941BIDT |