-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail high output current op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8686
|
Newark | Ic, Op Amp, Quad Rri/O, Soic14, 924, No. Of Amplifiers:4 Amplifier, Bandwidth:4Mhz, Slew Rate:1.3V/Μs, Supply Voltage Range:2.7V To 12V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TS924ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 758 |
|
$1.7000 / $4.4900 | Buy Now |
DISTI #
497-6778-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
983 In Stock |
|
$1.9938 / $4.1300 | Buy Now |
DISTI #
TS924ID
|
Avnet Americas | OP Amp Quad GP R-R I/O 12V 14-Pin SO Tube - Rail/Tube (Alt: TS924ID) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0950 / $1.1750 | Buy Now |
DISTI #
511-TS924ID
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-to-Rail RoHS: Compliant | 1546 |
|
$1.9200 / $2.8700 | Buy Now |
|
STMicroelectronics | Rail-to-rail high output current op-amps RoHS: Compliant Min Qty: 1 | 1546 |
|
$2.1100 / $2.8200 | Buy Now |
|
Future Electronics | TS924 Series 12 V 4 MHz Rail to Rail Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.8000 / $2.0000 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 3919 |
|
$0.8040 / $2.1440 | Buy Now | |
DISTI #
TS924ID
|
Avnet Americas | OP Amp Quad GP R-R I/O 12V 14-Pin SO Tube - Rail/Tube (Alt: TS924ID) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.0950 / $1.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS924ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS924ID
STMicroelectronics
Rail-to-rail high output current op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS924ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS924ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS924IYD | Rail-to-rail high output current op-amps | STMicroelectronics | TS924ID vs TS924IYD |