-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excellent audio performance / low distortion (0.005%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8029
|
Newark | Opamp, 4Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS922EIJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $3.0400 | Buy Now |
DISTI #
497-19419-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8FCBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7830 In Stock |
|
$1.1304 / $2.6900 | Buy Now |
DISTI #
TS922EIJT
|
Avnet Americas | Operational Amplifier, 2-Channels, 4 MHz, 1.3 V/us, 2.7 V to 12 V, 8 Pins, Flip-Chip - Tape and Reel (Alt: TS922EIJT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 7947 Factory Stock |
|
$1.1290 | Buy Now |
DISTI #
511-TS922EIJT
|
Mouser Electronics | Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) RoHS: Compliant | 5471 |
|
$1.1300 / $2.6900 | Buy Now |
|
Future Electronics | TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - FLIP CHIP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - FLIP CHIP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - FLIP CHIP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1100 / $1.1400 | Buy Now |
|
Future Electronics | TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - FLIP CHIP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1100 / $1.1400 | Buy Now |
|
Rochester Electronics | TS922EIJ - DUAL.RAILTORAIL.BICMOS.OP-AMPLIF RoHS: Compliant Status: Active Min Qty: 1 | 7947 |
|
$1.3500 / $1.5800 | Buy Now |
DISTI #
TS922EIJT
|
TME | IC: operational amplifier, 4MHz, Ch: 2, flip chip8, 2.7÷12VDC Min Qty: 1 | 0 |
|
$0.5340 / $0.8020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS922EIJT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS922EIJT
STMicroelectronics
Excellent audio performance / low distortion (0.005%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FCP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | S-XBGA-B8 | |
Length | 1.6 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.6 mm |