-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excellent audio performance / low distortion (0.005%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS922AIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3084
|
Newark | Opamp, 4Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS922AIDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3629 |
|
$0.7970 / $1.5100 | Buy Now |
DISTI #
24AC0640
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TS922AIDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7570 / $0.8030 | Buy Now |
DISTI #
45Y8749
|
Newark | Operational Amplifier, Dual, 4 Mhz, 2, 1.3 V/ S, 2.7V To 12V, Soic, 8 Rohs Compliant: Yes |Stmicroel... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6450 / $0.7100 | Buy Now |
DISTI #
497-6221-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10731 In Stock |
|
$0.6848 / $1.4500 | Buy Now |
DISTI #
TS922AIDT
|
Avnet Americas | Operational Amplifier, RRIO, 2 Channels, 4 MHz, 1.3 V/?s, 2.7V to 12V, SOIC, 8 Pins - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3492 / $0.3565 | Buy Now |
DISTI #
TS922AIDT
|
Avnet Americas | Operational Amplifier, RRIO, 2 Channels, 4 MHz, 1.3 V/?s, 2.7V to 12V, SOIC, 8 Pins - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3492 / $0.3565 | Buy Now |
DISTI #
511-TS922AIDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail RoHS: Compliant | 18517 |
|
$0.7010 / $1.4500 | Buy Now |
DISTI #
E02:0323_00212959
|
Arrow Electronics | Op Amp Dual GP R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2505 | Europe - 285000 |
|
$0.2945 / $0.3486 | Buy Now |
DISTI #
V36:1790_06549416
|
Arrow Electronics | Op Amp Dual GP R-R I/O 12V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2336 | Americas - 17500 |
|
$0.3374 / $0.7045 | Buy Now |
|
STMicroelectronics | Rail-to-rail, high output current, dual operational amplifier RoHS: Compliant Min Qty: 1 | 18517 |
|
$0.7600 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS922AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS922AIDT
STMicroelectronics
Excellent audio performance / low distortion (0.005%)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
The recommended operating temperature range for the TS922AIDT is -40°C to 125°C.
The TS922AIDT can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively. For I2C, connect the MODE pin to VCC, and for SPI, connect it to GND.
The TS922AIDT supports clock frequencies up to 10 MHz for I2C and 20 MHz for SPI.
The interrupt output of the TS922AIDT is an open-drain output, so it requires an external pull-up resistor to VCC. The interrupt is active-low, meaning it goes low when an interrupt event occurs.
The power consumption of the TS922AIDT in standby mode is typically around 1 μA.