-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Excellent audio performance / low distortion (0.005%)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2313-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
969 In Stock |
|
$1.5881 / $2.3900 | Buy Now |
DISTI #
TS922AID
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N Tube - Rail/Tube (Alt: TS922AID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3950 / $1.4550 | Buy Now |
DISTI #
511-TS922AID
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail RoHS: Compliant | 6659 |
|
$1.5500 / $3.4000 | Buy Now |
DISTI #
E02:0323_00027855
|
Arrow Electronics | Op Amp Dual GP R-R I/O 12V 8-Pin SO N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2333 | Europe - 799 |
|
$1.0986 / $1.8240 | Buy Now |
|
STMicroelectronics | Rail-to-rail, high output current, dual operational amplifier RoHS: Compliant Min Qty: 1 | 6659 |
|
$2.0900 / $3.3300 | Buy Now |
|
Future Electronics | TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$1.0900 / $1.1900 | Buy Now |
DISTI #
TS922AID
|
Avnet Americas | OP Amp Dual GP R-R I/O 12V 8-Pin SO N Tube - Rail/Tube (Alt: TS922AID) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3950 / $1.4550 | Buy Now |
DISTI #
TS922AID
|
TME | IC: operational amplifier, 4MHz, Ch: 2, SO8, 2.7÷12VDC, tube Min Qty: 1 | 3172 |
|
$0.7700 / $1.4000 | Buy Now |
|
Ameya Holding Limited | Operational amplifier, 4MHz, 2.7÷12V, Channels: 2, SO8 | 7778 |
|
RFQ | |
|
ComSIT USA | RAIL-TO-RAIL HIGH OUTPUT CURRENT DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1800uV Offset-Max, BICMOS, PDSO8 RoHS: Compliant | Europe - 38 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS922AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS922AID
STMicroelectronics
Excellent audio performance / low distortion (0.005%)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS922AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS922AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS922AIDT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TS922AID vs TS922AIDT |
TS922AIYD | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TS922AID vs TS922AIYD |