-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power with CMOS inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS912IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P4887
|
Newark | Operational Amplifier, Dual, 1.4 Mhz, 2, 1.3 V/ S, 2.7V To 16V, Soic, 8 Rohs Compliant: Yes |Stmicro... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10454 |
|
$0.7240 / $1.4200 | Buy Now |
DISTI #
04X9064
|
Newark | Operational Amplifier, Dual, 1.4 Mhz, 2, 1.3 V/ S, 2.7V To 16V, Soic, 8 Rohs Compliant: Yes |Stmicro... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6070 / $0.6180 | Buy Now |
DISTI #
497-6618-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32092 In Stock |
|
$0.6428 / $1.3700 | Buy Now |
DISTI #
TS912IDT
|
Avnet Americas | Operational Amplifier, 2-Channels, 1.4 MHz, 1.3 V/us, 2.7 V to 16 V, 8 Pins, SOIC - Tape and Reel (A... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel |
2500 |
|
$0.3394 / $0.6910 | Buy Now |
DISTI #
511-TS912IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-to-Rail 3V RoHS: Compliant | 23376 |
|
$0.6070 / $1.4200 | Buy Now |
DISTI #
E02:0323_00037308
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2442 | Europe - 225000 |
|
$0.3021 / $0.5582 | Buy Now |
DISTI #
V36:1790_06549386
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2303 | Americas - 10000 |
|
$0.3415 / $0.6514 | Buy Now |
DISTI #
E21:3489_00037308
|
Arrow Electronics | Op Amp Dual GP R-R I/O ±8V/16V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 228 |
|
$0.3021 / $1.3732 | Buy Now |
|
STMicroelectronics | Low power with CMOS inputs RoHS: Compliant Min Qty: 1 | 23376 |
|
$0.7400 / $1.3900 | Buy Now |
|
Future Electronics | TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
355000 Reel |
|
$0.2700 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS912IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS912IDT
STMicroelectronics
Low power with CMOS inputs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 2000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS912IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS912IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2272QDRQ1 | Texas Instruments | $0.9594 | Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-SOIC -40 to 125 | TS912IDT vs TLC2272QDRQ1 |
OPA2171AQDGKRQ1 | Texas Instruments | $1.5199 | Automotive-grade, dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | TS912IDT vs OPA2171AQDGKRQ1 |
OPA2234MDR | Texas Instruments | Check for Price | Low Power, Precision Single-Supply Operational Amplifiers 8-SOIC -55 to 125 | TS912IDT vs OPA2234MDR |
OPA2171AIDCUR | Texas Instruments | $1.3667 | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | TS912IDT vs OPA2171AIDCUR |
TLV2372QDRQ1 | Texas Instruments | Check for Price | Automotive-grade, dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | TS912IDT vs TLV2372QDRQ1 |
TLV2372IDGKG4 | Texas Instruments | Check for Price | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | TS912IDT vs TLV2372IDGKG4 |
OPA2171AIDCUT | Texas Instruments | $1.7232 | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | TS912IDT vs OPA2171AIDCUT |
OPA2171AIDGKR | Texas Instruments | $1.3667 | Dual, 36-V, 3-MHz, low-power operational amplifier 8-VSSOP -40 to 125 | TS912IDT vs OPA2171AIDGKR |
AD8639WARZ | Analog Devices Inc | $5.5455 | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | TS912IDT vs AD8639WARZ |
TLV2372IDGKR | Texas Instruments | $1.5010 | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-VSSOP -40 to 125 | TS912IDT vs TLV2372IDGKR |