-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS9011SCXRFGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29001 In Stock |
|
$0.1750 / $0.4400 | Buy Now |
DISTI #
TS9011SCX RFG
|
Avnet Americas | LDO Regulator Pos 3.3V 250mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS9011SCX RFG) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1042 / $0.1176 | Buy Now |
DISTI #
821-TS9011SCXRFG
|
Mouser Electronics | LDO Voltage Regulators 250mA 3.3V Low Quiescent Current CMOS LDO RoHS: Compliant | 4767 |
|
$0.1750 / $0.4400 | Buy Now |
DISTI #
E02:0323_08498260
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2315 | Europe - 129000 |
|
$0.1659 / $0.1695 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
DISTI #
69115997
|
Verical | LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2315 | Americas - 129000 |
|
$0.1660 / $0.1696 | Buy Now |
DISTI #
TS9011SCX-RFG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, SOT23, SMD Min Qty: 1 | 0 |
|
$0.2510 / $0.7630 | RFQ |
|
Chip1Cloud | IC REG LINEAR 3.3V 250MA SOT23 | 5000 |
|
RFQ | |
DISTI #
TS9011SCX RFG
|
EBV Elektronik | LDO Regulator Pos 3.3V 250mA 3-Pin SOT-23 T/R (Alt: TS9011SCX RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy