Part Details for TS9002IM8T by Silicon Laboratories Inc
Results Overview of TS9002IM8T by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS9002IM8T Information
TS9002IM8T by Silicon Laboratories Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS9002IM8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9274
|
Newark | Analogue Comparator, Dual, Low Power, 2, 17 S, 2.5V To 11V, Msop, 8 Rohs Compliant: Yes |Silicon Lab... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$0.2760 | Buy Now |
Part Details for TS9002IM8T
TS9002IM8T CAD Models
TS9002IM8T Part Data Attributes
|
TS9002IM8T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
TS9002IM8T
Silicon Laboratories Inc
Comparator, 2 Func, 10000uV Offset-Max, 17000ns Response Time, PDSO8, MSOP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Response Time-Nom | 17000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
TS9002IM8T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the TS9002IM8T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the TS9002IM8T, use a high-quality, low-ESR capacitor (e.g., 10uF, 16V, X7R) between the VCC and GND pins, and a 0.1uF capacitor between the VCC and AVCC pins. Additionally, use a separate power supply for the analog and digital sections, and ensure the power supply is clean and regulated.
-
The maximum clock frequency that can be used with the TS9002IM8T is 100 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To configure the TS9002IM8T for optimal noise performance, use a low-noise power supply, minimize the length of the input and output traces, and use a shielded enclosure to reduce electromagnetic interference (EMI). Additionally, use a common-mode filter or a differential filter to reduce common-mode noise.
-
The recommended operating temperature range for the TS9002IM8T is -40°C to +85°C. However, the device can operate up to +125°C with reduced performance and reliability.