Part Details for TS8GUSDC10 by Transcend Information Inc
Overview of TS8GUSDC10 by Transcend Information Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for TS8GUSDC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DISCAR4447
|
Rutronik | MICRO-SD CARD 8GB Class 10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 87 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$6.8200 / $8.0200 | Buy Now |
Part Details for TS8GUSDC10
TS8GUSDC10 CAD Models
TS8GUSDC10 Part Data Attributes:
|
TS8GUSDC10
Transcend Information Inc
Buy Now
Datasheet
|
Compare Parts:
TS8GUSDC10
Transcend Information Inc
Flash Card, CARD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSCEND INFORMATION INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XUUC-N | |
Memory IC Type | FLASH CARD | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |