Part Details for TS88915TMWB/T70 by Atmel Corporation
Overview of TS88915TMWB/T70 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS88915TMWB/T70
TS88915TMWB/T70 CAD Models
TS88915TMWB/T70 Part Data Attributes
|
TS88915TMWB/T70
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS88915TMWB/T70
Atmel Corporation
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | S-CQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.036 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.99 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
fmax-Min | 70 MHz |
Alternate Parts for TS88915TMWB/T70
This table gives cross-reference parts and alternative options found for TS88915TMWB/T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS88915TMWB/T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS88915TMWD/T70 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TMWB/T70 vs TS88915TMWD/T70 |
TS88915TMWB/T70 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TMWB/T70 vs TS88915TMWB/T70 |
MC88915FN70R2 | 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | TS88915TMWB/T70 vs MC88915FN70R2 |
TSX88915TVW70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TMWB/T70 vs TSX88915TVW70 |
TSX88915TMWB/T70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | TS88915TMWB/T70 vs TSX88915TMWB/T70 |
TS88915TMWB/T70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | Thales Group | TS88915TMWB/T70 vs TS88915TMWB/T70 |
TS(X)88915TCW70 | IC PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CQCC28, Clock Driver | Thales Group | TS88915TMWB/T70 vs TS(X)88915TCW70 |
TS88915TVW70 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TMWB/T70 vs TS88915TVW70 |
TS88915TVW70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 | Thales Group | TS88915TMWB/T70 vs TS88915TVW70 |
TSX88915TCW70 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | TS88915TMWB/T70 vs TSX88915TCW70 |