Part Details for TS88915TMR100 by Atmel Corporation
Overview of TS88915TMR100 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS88915TMR100
TS88915TMR100 CAD Models
TS88915TMR100 Part Data Attributes
|
TS88915TMR100
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS88915TMR100
Atmel Corporation
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA29,6X6 | |
Pin Count | 29 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | MUX | |
JESD-30 Code | S-CPGA-P29 | |
JESD-609 Code | e0 | |
Length | 15.24 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.036 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 29 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA29,6X6 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Seated Height-Max | 4.117 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 15.24 mm | |
fmax-Min | 100 MHz |
Alternate Parts for TS88915TMR100
This table gives cross-reference parts and alternative options found for TS88915TMR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS88915TMR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS88915TVRB/T100 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Teledyne e2v | TS88915TMR100 vs TS88915TVRB/T100 |
TS88915TMRB/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29 | Thales Group | TS88915TMR100 vs TS88915TMRB/T100 |
TS88915TCRD/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Teledyne e2v | TS88915TMR100 vs TS88915TCRD/T100 |
TS88915TCRD/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Atmel Corporation | TS88915TMR100 vs TS88915TCRD/T100 |
TSX88915TMRB/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Atmel Corporation | TS88915TMR100 vs TSX88915TMRB/T100 |
TSX88915TVR100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Teledyne e2v | TS88915TMR100 vs TSX88915TVR100 |
TSX88915TCR100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Atmel Corporation | TS88915TMR100 vs TSX88915TCR100 |
TSX88915TMRB/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Teledyne e2v | TS88915TMR100 vs TSX88915TMRB/T100 |
TS88915TVR100 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Atmel Corporation | TS88915TMR100 vs TS88915TVR100 |
TSX88915TMRD/T100 | PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CPGA29, CERAMIC, PGA-29 | Atmel Corporation | TS88915TMR100 vs TSX88915TMRD/T100 |