-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail micropower BiCMOS comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS861AIDT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8130-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5768 / $1.3000 | Buy Now |
DISTI #
TS861AIDT
|
Avnet Americas | Comparator Single R-R I/P 10V 8-Pin SO N T/R - Tape and Reel (Alt: TS861AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4369 / $0.4595 | Buy Now |
DISTI #
511-TS861AIDT
|
Mouser Electronics | Analog Comparators Rail-to-rail micropower BiCMOS comparator RoHS: Compliant | 2710 |
|
$0.5590 / $1.3700 | Buy Now |
|
STMicroelectronics | Rail-to-rail micropower BiCMOS comparator RoHS: Compliant Min Qty: 1 | 2710 |
|
$0.8100 / $1.3100 | Buy Now |
|
Rochester Electronics | TS861 - Single Rail To Rail 3V Micro Power Comp RoHS: Compliant Status: Active Min Qty: 1 | 24755 |
|
$0.6107 / $0.7185 | Buy Now |
DISTI #
TS861AIDT
|
TME | IC: comparator, low-power, Cmp: 1, 2.7÷10V, SMT, SO8, reel,tape Min Qty: 1 | 4 |
|
$0.4740 / $0.6600 | Buy Now |
DISTI #
TS861AIDT
|
IBS Electronics | COMPARATOR SINGLE R-R I/P 10V AUTOMOTIVE 8-PIN SO N T/R Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.6185 / $0.6384 | Buy Now |
DISTI #
TS861AIDT
|
Avnet Silica | Comparator Single RR IP 10V 8Pin SO N TR (Alt: TS861AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TS861AIDT
|
EBV Elektronik | Comparator Single RR IP 10V 8Pin SO N TR (Alt: TS861AIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Amplifiers | 9810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS861AIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS861AIDT
STMicroelectronics
Rail-to-rail micropower BiCMOS comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TS861AIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS861AIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS861AID | STMicroelectronics | Check for Price | Rail-to-rail micropower BiCMOS comparator | TS861AIDT vs TS861AID |
TS861ID | STMicroelectronics | Check for Price | Rail-to-rail micropower BiCMOS comparator | TS861AIDT vs TS861ID |
TS861IDT | STMicroelectronics | $0.1528 | Rail-to-rail micropower BiCMOS comparator | TS861AIDT vs TS861IDT |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using thermal management techniques, such as heat sinks or fans, to keep the device temperature within the recommended range.
The recommended input capacitance for the TS861AIDT is 10nF to 100nF, depending on the specific application and noise requirements. A larger input capacitance can help filter out high-frequency noise, but may also increase the startup time and affect the device's stability.
To troubleshoot issues with the TS861AIDT's output voltage regulation, check the input voltage, output load, and feedback resistors. Ensure that the input voltage is within the recommended range, the output load is within the specified current limit, and the feedback resistors are correctly configured. Also, verify that the device is properly decoupled and that there are no noise or oscillation issues.
Yes, the TS861AIDT can be used in a switching regulator application, but it's essential to ensure that the device is properly configured and decoupled to handle the high-frequency switching noise. Additionally, consider using a suitable output capacitor and inductor to filter out the switching noise and ensure stable operation.