There are no models available for this part yet.
Overview of TS831-5IZT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for TS831-5IZT by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.3920 / $0.9800 | Buy Now |
CAD Models for TS831-5IZT by STMicroelectronics
Part Data Attributes for TS831-5IZT by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-92
|
Package Description
|
PLASTIC, TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.012 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Threshold Voltage-Nom
|
+4.33V
|
Alternate Parts for TS831-5IZT
This table gives cross-reference parts and alternative options found for TS831-5IZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS831-5IZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS831-4IZ-AP | Micropower voltage supervisor with reset active low | STMicroelectronics | TS831-5IZT vs TS831-4IZ-AP |
S-8054HNM | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, CMOS, PBCY3, TO-92, 3 PIN | ABLIC Inc. | TS831-5IZT vs S-8054HNM |
TS831-4IZ | Micropower voltage supervisor with reset active low | STMicroelectronics | TS831-5IZT vs TS831-4IZ |
ZSM560C | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | TS831-5IZT vs ZSM560C |
DS1812-10+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | TS831-5IZT vs DS1812-10+ |
IMP1812-5 | Power Supply Support Circuit, Fixed, +4.62VV, CMOS, PBCY3, TO-92, 3 PIN | Imp Inc | TS831-5IZT vs IMP1812-5 |
DS1812-15 | Power Supply Support Circuit, Fixed, 1 Channel, +4.13VV, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | TS831-5IZT vs DS1812-15 |
ZSM560CSTZ | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Diodes Incorporated | TS831-5IZT vs ZSM560CSTZ |
ZSM560CSTOB | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Diodes Incorporated | TS831-5IZT vs ZSM560CSTOB |
IMP1812-5/T | Power Supply Support Circuit, PBCY3, TO-92, 3 PIN | Imp Inc | TS831-5IZT vs IMP1812-5/T |