Part Details for TS831-5ID by STMicroelectronics
Overview of TS831-5ID by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for TS831-5ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | TS831 Series 4.33 V 20 µs Reset Active Low Micropower Voltage Supervisor -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 4000Tube |
|
$0.2650 / $0.3050 | Buy Now |
|
Chip1Cloud | MICROPOWER VOLTAGE SUPERVISOR RESET ACTIVE LOW | IC SUPERVISOR RESET 4.33V 8-SOIC | 4000 |
|
RFQ | |
DISTI #
3025093
|
Farnell | IC, SUPPLY MONITOR, SMD, SOIC8, 831 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.4392 / $0.4768 | Buy Now |
Part Details for TS831-5ID
TS831-5ID CAD Models
TS831-5ID Part Data Attributes:
|
TS831-5ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS831-5ID
STMicroelectronics
Micropower voltage supervisor with reset active low
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.33V | |
Width | 3.9 mm |
Alternate Parts for TS831-5ID
This table gives cross-reference parts and alternative options found for TS831-5ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS831-5ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS831-5IDT | Micropower voltage supervisor with reset active low | STMicroelectronics | TS831-5ID vs TS831-5IDT |