Part Details for TS831-3ID by STMicroelectronics
Overview of TS831-3ID by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for TS831-3ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 470 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TS831-3ID
TS831-3ID CAD Models
TS831-3ID Part Data Attributes
|
TS831-3ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS831-3ID
STMicroelectronics
Micropower voltage supervisor with reset active low
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.71V | |
Width | 3.9 mm |
Alternate Parts for TS831-3ID
This table gives cross-reference parts and alternative options found for TS831-3ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS831-3ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6711RAKSZ-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | TS831-3ID vs ADM6711RAKSZ-REEL7 |
TC1270ARAVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TS831-3ID vs TC1270ARAVCTTR |
TC1270RERCTRG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TS831-3ID vs TC1270RERCTRG |
TC1270ARCVCT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TS831-3ID vs TC1270ARCVCT |
TC1270ARBVRCTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TS831-3ID vs TC1270ARBVRCTR |
TS831-3IPT | Micropower voltage supervisor with reset active low | STMicroelectronics | TS831-3ID vs TS831-3IPT |
TC1270ARVRC | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Microchip Technology Inc | TS831-3ID vs TC1270ARVRC |
ADM6711RAKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | TS831-3ID vs ADM6711RAKS-REEL7 |
ADM6713RAKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | TS831-3ID vs ADM6713RAKSZ-REEL |
TC1270ANRBVCTTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TS831-3ID vs TC1270ANRBVCTTR |