Part Details for TS8308500CGL by Atmel Corporation
Overview of TS8308500CGL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS8308500CGL
TS8308500CGL CAD Models
TS8308500CGL Part Data Attributes:
|
TS8308500CGL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS8308500CGL
Atmel Corporation
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, CBGA68, 11 X 11 MM, 1.27MM PITCH, CERAMIC, BGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA68,11X11,50 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.125 V | |
Analog Input Voltage-Min | -0.125 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CBGA-B68 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.4688% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA68,11X11,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for TS8308500CGL
This table gives cross-reference parts and alternative options found for TS8308500CGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS8308500CGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT84AD004CTD | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, BICMOS, PQFP144, 20 X 20 MM, 1.4 MM HEIGHT, LQFP-144 | Atmel Corporation | TS8308500CGL vs AT84AD004CTD |