-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1048
|
Newark | Thyristor, 600 V, 200 A, 5 A, 8 A, To-252, 3 Rohs Compliant: Yes |Stmicroelectronics TS820-600B-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9692 |
|
$0.3770 / $0.8230 | Buy Now |
DISTI #
01AM0961
|
Newark | Thyristor, Scr, 8A, 600V, To-252-3 Rohs Compliant: Yes |Stmicroelectronics TS820-600B-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3010 | Buy Now |
DISTI #
497-5234-1-ND
|
DigiKey | SCR 600V 8A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10886 In Stock |
|
$0.2589 / $1.2000 | Buy Now |
DISTI #
TS820-600B-TR
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TS820-600B-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2237 / $0.2393 | Buy Now |
DISTI #
TS820-600B-TR
|
Avnet Americas | Thyristor SCR 600V 73A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TS820-600B-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2237 / $0.2393 | Buy Now |
DISTI #
511-TS820-600B-TR
|
Mouser Electronics | SCRs 8.0 Amp 600 Volt RoHS: Compliant | 4099 |
|
$0.2580 / $0.8600 | Buy Now |
|
STMicroelectronics | 8A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 4099 |
|
$0.3400 / $0.8400 | Buy Now |
|
Future Electronics | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 187500Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 7500Reel |
|
$0.2500 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS820-600B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS820-600B-TR
STMicroelectronics
8A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 73 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TS820-600B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS820-600B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR8DSM | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, CASE 369A-13, DPAK-3 | Motorola Semiconductor Products | TS820-600B-TR vs MCR8DSM |
MCR8DSM | 8A, 600V, SCR, CASE 369A-13, DPAK-3 | Motorola Mobility LLC | TS820-600B-TR vs MCR8DSM |