Part Details for TS78L09CS by Taiwan Semiconductor
Overview of TS78L09CS by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS78L09CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-TS78L09CSTR-ND
|
DigiKey | 3-TERMINAL 100MA FIXED 9V VOLTAG Min Qty: 5000 Lead time: 44 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2174 / $0.2348 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ |
Part Details for TS78L09CS
TS78L09CS CAD Models
TS78L09CS Part Data Attributes
|
TS78L09CS
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS78L09CS
Taiwan Semiconductor
Regulator, 1 Output, BIPolar, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
JESD-30 Code | R-PDSO-G8 | |
Line Regulation-Max | 0.18% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |