-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0853
|
Newark | Reg 3-Terminal 100Ma, Smd, Sot-23-3, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:0V, Input Voltage Max:35V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |Taiwan Semiconductor TS78L05CX RFG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43272 |
|
$0.1900 / $0.4890 | Buy Now |
DISTI #
1801-TS78L05CXRFGCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT23 Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39468 In Stock |
|
$0.1383 / $0.4700 | Buy Now |
DISTI #
TS78L05CX RFG
|
Avnet Americas | Linear Regulator Pos 5V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS78L05CX RFG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.1979 | Buy Now |
DISTI #
821-TS78L05CXRFG
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL 100MA FIXED 5V VOLTAGE REGULATOR RoHS: Compliant | 16859 |
|
$0.1380 / $0.4700 | Buy Now |
|
Future Electronics | 3-Terminal 100mA Positive Voltage Regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1540 / $0.1660 | Buy Now |
DISTI #
77687276
|
Verical | Standard Regulator Pos 5V 0.1A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 3000 |
|
$0.1370 / $0.1524 | Buy Now |
DISTI #
TS78L05CX RFG
|
Avnet Americas | Linear Regulator Pos 5V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS78L05CX RFG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.1552 / $0.1979 | Buy Now |
DISTI #
TS78L05CX-RFG
|
TME | IC: voltage regulator, linear,fixed, 5V, 100mA, SOT23, SMD, 0÷150°C Min Qty: 5 | 841 |
|
$0.2140 / $0.3210 | Buy Now |
|
Chip1Cloud | IC REG LINEAR 5V 100MA SOT23 | 2700 |
|
RFQ | |
DISTI #
TS78L05CX RFG
|
EBV Elektronik | Linear Regulator Pos 5V 100mA 3-Pin SOT-23 T/R (Alt: TS78L05CX RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy