Part Details for TS78L03CTA3 by Taiwan Semiconductor
Overview of TS78L03CTA3 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS78L03CTA3
TS78L03CTA3 CAD Models
TS78L03CTA3 Part Data Attributes
|
TS78L03CTA3
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS78L03CTA3
Taiwan Semiconductor
Fixed Positive Standard Regulator, 3.3V, ROHS COMPLIANT, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-92, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.142 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.8% |
Alternate Parts for TS78L03CTA3
This table gives cross-reference parts and alternative options found for TS78L03CTA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS78L03CTA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS78L03CTB0 | Fixed Positive Standard Regulator, 3.3V, ROHS COMPLIANT, TO-92, 3 PIN | Taiwan Semiconductor | TS78L03CTA3 vs TS78L03CTB0 |
ZSR330STZ | Fixed Positive Standard Regulator, 3.3VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | TS78L03CTA3 vs ZSR330STZ |