TS72420KMTRPBF
Tagore Technology Inc
Description: Diversity Switch, 10MHz Min, 3000MHz Max, 0.85dB Insertion Loss-Max, QFN-16

Overview of TS72420KMTRPBF by Tagore Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TS72420KMTRPBF by Tagore Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65096901
Verical TS72420KMTRPBF Min Qty: 3000 Package Multiple: 3000 Americas - 27000
  • 3,000 $9.7000
$9.7000 Buy Now
DISTI # C1S761800000514
Chip1Stop Unclassified RoHS: Compliant 27000
  • 3,000 $10.7000
$10.7000 Buy Now

CAD Models for TS72420KMTRPBF by Tagore Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TS72420KMTRPBF by Tagore Technology Inc

TS72420KMTRPBF
Tagore Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAGORE TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
42 dBm
Insertion Loss-Max
0.85 dB
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
Terminal Finish
TIN
VSWR-Max
1.12
Want to compare parts?
  1. TS72420KMTRPBF
    Tagore Technology Inc
    Diversity Switch, 10MHz Min, 3000MHz Max, 0.85dB Insertion Loss-Max, QFN-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TS72420KMTRPBF by Tagore Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TS72420KMTRPBF by Tagore Technology Inc

Select Manufacturer
Which Manufacturer of TS72420KMTRPBF would you like to use for your alert(s)?
  • Please alert me when TS72420KMTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TS72420KMTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TS72420KMTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TS72420KMTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TS72420KMTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TS72420KMTRPBF by Tagore Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: