There are no models available for this part yet.
Overview of TS6K80 D3G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TS6K80 D3G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_27525730
|
Arrow Electronics | Diode Rectifier Bridge Single 800V 6A 4-Pin TS4K Tube Min Qty: 200 Package Multiple: 1 Date Code: 1744 | Americas - 200 |
|
$0.2976 | Buy Now | |
DISTI #
66917461
|
Verical | Diode Rectifier Bridge Single 800V 6A 4-Pin TS4K Tube Min Qty: 200 Package Multiple: 1 Date Code: 1744 | Americas - 200 |
|
$0.3255 / $0.3380 | Buy Now | |
DISTI #
C1S754701236933
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 200 |
|
$0.2976 | Buy Now |
CAD Models for TS6K80 D3G by Taiwan Semiconductor
Part Data Attributes for TS6K80 D3G by Taiwan Semiconductor
TS6K80 D3G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
TS6K80 D3GTaiwan SemiconductorVS
-