Part Details for TS68332MR20 by Atmel Corporation
Overview of TS68332MR20 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for TS68332MR20
TS68332MR20 CAD Models
TS68332MR20 Part Data Attributes
|
TS68332MR20
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68332MR20
Atmel Corporation
Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CPGA132, CERAMIC, PGA-132
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, PGA132,13X13 | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 20.97 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P132 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA132,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 5.334 mm | |
Speed | 20.97 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS68332MR20
This table gives cross-reference parts and alternative options found for TS68332MR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68332MR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68332MR20 | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CPGA132, CERAMIC, PGA-132 | e2v technologies | TS68332MR20 vs TS68332MR20 |
TS68332MR1B/C20 | Microcontroller, 32-Bit, 20.97MHz, CMOS, CPGA132 | Thales Group | TS68332MR20 vs TS68332MR1B/C20 |
TS68332MRB/C20 | Microcontroller, 32-Bit, 20.97MHz, CMOS, CPGA132 | Thales Group | TS68332MR20 vs TS68332MRB/C20 |
5962-9150102MZX | Microcontroller, 32-Bit, 20.97MHz, CMOS, CPGA132 | Thales Group | TS68332MR20 vs 5962-9150102MZX |
TS68332MRB/C20A | Microcontroller, 32-Bit, MROM, 68000 CPU, 20.97MHz, CMOS, CPGA132, CERAMIC, PGA-132 | e2v technologies | TS68332MR20 vs TS68332MRB/C20A |