Part Details for TS68332MA20 by Atmel Corporation
Overview of TS68332MA20 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for TS68332MA20
TS68332MA20 CAD Models
TS68332MA20 Part Data Attributes
|
TS68332MA20
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68332MA20
Atmel Corporation
Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP132,1.08SQ | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | 68000 | |
Clock Frequency-Max | 20.97 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-G132 | |
JESD-609 Code | e0 | |
Length | 22.355 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP132,1.08SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Seated Height-Max | 4.52 mm | |
Speed | 20.97 MHz | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 22.355 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TS68332MA20
This table gives cross-reference parts and alternative options found for TS68332MA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68332MA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68332MAB/C20A | Microcontroller, 32-Bit, MROM, 68000 CPU, 20.97MHz, CMOS, CQFP132, CERQUAD-132 | e2v technologies | TS68332MA20 vs TS68332MAB/C20A |
TS68332VA20 | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | e2v technologies | TS68332MA20 vs TS68332VA20 |
TS68332VA20 | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | TS68332MA20 vs TS68332VA20 |
5962-9150102MXX | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CERQUAD-132 | e2v technologies | TS68332MA20 vs 5962-9150102MXX |
MC68332ACFC20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | TS68332MA20 vs MC68332ACFC20 |
TS68332MAB/C20 | Microcontroller, 32-Bit, 20.97MHz, CMOS, CQFP132 | Thales Group | TS68332MA20 vs TS68332MAB/C20 |
TS68332MAB/C20 | Microcontroller, 32-Bit, 68000 CPU, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | TS68332MA20 vs TS68332MAB/C20 |
MC68332AMFC20 | 32-BIT, 20.97MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | TS68332MA20 vs MC68332AMFC20 |
MC68332MFC20 | 32-BIT, 20MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132 | Motorola Mobility LLC | TS68332MA20 vs MC68332MFC20 |
TS68332MAB/C20 | Microcontroller, 32-Bit, 20.97MHz, HCMOS, CQFP132, CERQUAD-132 | e2v technologies | TS68332MA20 vs TS68332MAB/C20 |